MBRS330T3 vs S5D feature comparison

MBRS330T3 EIC Semiconductor Inc

Buy Now Datasheet

S5D Diotec Semiconductor AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD DIOTEC SEMICONDUCTOR AG
Package Description SMC, 2 PIN SMC, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 1.1 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 80 A 250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -50 °C
Output Current-Max 4 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 30 V 200 V
Reverse Current-Max 2000 µA 10 µA
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2
Part Package Code DO-214AB
Pin Count 2
Samacsys Manufacturer Diotec
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Recovery Time-Max 1.5 µs
Reverse Test Voltage 200 V
Terminal Finish Matte Tin (Sn) - annealed

Compare MBRS330T3 with alternatives

Compare S5D with alternatives