MBRS320T3 vs 1N5394G feature comparison

MBRS320T3 Microchip Technology Inc

Buy Now Datasheet

1N5394G Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description DO-214AB, 2 PIN
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AB DO-15
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V 300 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 7 18
ECCN Code EAR99
Forward Voltage-Max (VF) 1.1 V
Peak Reflow Temperature (Cel) 260

Compare MBRS320T3 with alternatives

Compare 1N5394G with alternatives