MBRS2090CTHRNG vs MBRB2090CT feature comparison

MBRS2090CTHRNG Taiwan Semiconductor

Buy Now Datasheet

MBRB2090CT Vishay Semiconductors

Buy Now Datasheet
Yes No
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD VISHAY SEMICONDUCTORS
D2PAK-3/2 PLASTIC PACKAGE-3
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
LOW POWER LOSS LOW POWER LOSS, FREE WHEELING DIODE
EFFICIENCY EFFICIENCY
CATHODE CATHODE
COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.95 V
TO-263AB TO-263AB
R-PSSO-G2 R-PSFM-T3
e3
1
150 A 150 A
2 2
1 1
2 3
150 °C
-55 °C
10 A 10 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE FLANGE MOUNT
260 NOT SPECIFIED
AEC-Q101
90 V 90 V
100 µA
YES NO
SCHOTTKY SCHOTTKY
MATTE TIN
GULL WING THROUGH-HOLE
SINGLE SINGLE
30 NOT SPECIFIED
1 9
Not Qualified

Compare MBRS2090CTHRNG with alternatives

Compare MBRB2090CT with alternatives