MBRS140 vs MBRS140T3 feature comparison

MBRS140 Motorola Mobility LLC

Buy Now Datasheet

MBRS140T3 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 403A-03 403A-03
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code No
Part Package Code SMB
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 0.6 V
JEDEC-95 Code DO-214AA
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Output Current-Max 1 A
Peak Reflow Temperature (Cel) 235
Rep Pk Reverse Voltage-Max 40 V
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare MBRS140 with alternatives

Compare MBRS140T3 with alternatives