MBRS120T3G
vs
SBRS8120T3G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
SMB
|
SMB
|
Package Description |
SMB, 2 PIN
|
SMB, 2 PIN
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
403A-03
|
403A-03
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
FREE WHEELING DIODE
|
FREE WHEELING DIODE
|
Application |
POWER
|
POWER
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.6 V
|
0.6 V
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-J2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
40 A
|
40 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
Reverse Current-Max |
1000 µA
|
1000 µA
|
Reverse Test Voltage |
20 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
C BEND
|
J BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
AEC-Q101
|
|
|
|
Compare MBRS120T3G with alternatives
Compare SBRS8120T3G with alternatives