MBRF2045CTG vs MBRF2045CTC0 feature comparison

MBRF2045CTG Galaxy Microelectronics

Buy Now Datasheet

MBRF2045CTC0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description ITO-220AB, 3 PIN ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
Reach Compliance Code unknown compliant
Additional Feature LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Breakdown Voltage-Min 45 V
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V 0.84 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard MIL-STD-202 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 100 µA 100 µA
Reverse Test Voltage 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e3
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare MBRF2045CTC0 with alternatives