MBRF15H35CT-E3/45 vs MBR1535CT-PBF feature comparison

MBRF15H35CT-E3/45 Vishay Semiconductors

Buy Now Datasheet

MBR1535CT-PBF Digitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS DIGITRON SEMICONDUCTORS
Part Package Code TO-220AB
Package Description R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.84 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V 35 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 100 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MBRF15H35CT-E3/45 with alternatives

Compare MBR1535CT-PBF with alternatives