MBRF1530CT
vs
ISR1060A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
RECTRON LTD
Package Description
ITO-220AB, 3 PIN
PLASTIC, ITO-220, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
FREE WHEELING DIODE
HIGH RELIABILITY, LOW NOISE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
156 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
30 V
60 V
Reverse Current-Max
1000 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
1
Part Package Code
TO-220AB
Pin Count
3
HTS Code
8541.10.00.80
Output Current-Max
10 A
Qualification Status
Not Qualified
Compare MBRF1530CT with alternatives
Compare ISR1060A with alternatives