MBRF1060C0G vs MBRF1060C0 feature comparison

MBRF1060C0G Taiwan Semiconductor

Buy Now Datasheet

MBRF1060C0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description GREEN, PLASTIC, ITO-220AC, 3/2 PIN ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 0.8 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 100 µA 100 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare MBRF1060C0G with alternatives

Compare MBRF1060C0 with alternatives