MBRF10100
vs
DHG10I600PA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
17
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Additional Feature |
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
|
Application |
|
FAST SOFT RECOVERY
|
Case Connection |
|
CATHODE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JEDEC-95 Code |
|
TO-220AC
|
JESD-30 Code |
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max |
|
100 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
10 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
300 V
|
Reverse Recovery Time-Max |
|
0.035 µs
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare DHG10I600PA with alternatives