MBRD660CT-G vs MBRD660CTTRRPBF feature comparison

MBRD660CT-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MBRD660CTTRRPBF International Rectifier

Buy Now Datasheet
Yes Yes
Obsolete Transferred
SANGDEST MICROELECTRONICS (NANJING) CO LTD INTERNATIONAL RECTIFIER CORP
R-PSSO-G2 R-PSSO-G2
unknown unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
HIGH RELIABILITY, FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
GENERAL PURPOSE GENERAL PURPOSE
CATHODE CATHODE
COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
TO-250AA TO-252AA
R-PSSO-G2 R-PSSO-G2
75 A 490 A
2 2
1 1
2 2
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
Not Qualified Not Qualified
YES YES
SCHOTTKY SCHOTTKY
GULL WING GULL WING
SINGLE SINGLE
NOT SPECIFIED
2 1
TO-252AA
3
0.65 V
e3
1
150 °C
60 V
MATTE TIN OVER NICKEL

Compare MBRD660CT-G with alternatives

Compare MBRD660CTTRRPBF with alternatives