MBRD650CTT4 vs SKFM650C-D feature comparison

MBRD650CTT4 onsemi

Buy Now Datasheet

SKFM650C-D Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR FORMOSA MICROSEMI CO LTD
Package Description PLASTIC, CASE 369C-01, DPAK-3 R-PSSO-G2
Pin Count 3
Manufacturer Package Code CASE 369C-01
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE LOW POWER LOSS
Application POWER EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.7 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
JEDEC-95 Code TO-252
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 500 µA

Compare MBRD650CTT4 with alternatives

Compare SKFM650C-D with alternatives