MBRD650CT-T4 vs VS-6CWQ06FNTRRPBF feature comparison

MBRD650CT-T4 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

VS-6CWQ06FNTRRPBF Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY SEMICONDUCTORS
Package Description R-PSSO-G2 R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE HIGH POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-250AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 75 A 490 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Part Package Code TO-252AA
Pin Count 3
JESD-609 Code e3
Operating Temperature-Min -40 °C
Rep Pk Reverse Voltage-Max 60 V
Terminal Finish MATTE TIN

Compare MBRD650CT-T4 with alternatives

Compare VS-6CWQ06FNTRRPBF with alternatives