MBRD650CT-T3-LF vs MBRD650CTG feature comparison

MBRD650CT-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

MBRD650CTG onsemi

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD ONSEMI
Package Description DPAK-3/2 DPAK-3/2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE
Application EFFICIENCY POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.9 V
JEDEC-95 Code TO-252 TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 200 µA 100 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DPAK (SINGLE GAUGE) TO-252
Pin Count 3
Manufacturer Package Code 369C
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Min 50 V
Qualification Status Not Qualified
Reverse Test Voltage 50 V

Compare MBRD650CT-T3-LF with alternatives

Compare MBRD650CTG with alternatives