MBRD650CT vs MBRD650CTT4G feature comparison

MBRD650CT Motorola Mobility LLC

Buy Now Datasheet

MBRD650CTT4G onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code DPAK DPAK (SINGLE GAUGE) TO-252
Package Description R-PSSO-G2 DPAK-3/2
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application POWER POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.9 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 100 µA 100 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 9 1
Pbfree Code Yes
Manufacturer Package Code 369C
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Min 50 V
JEDEC-95 Code TO-252AA
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 50 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MBRD650CT with alternatives

Compare MBRD650CTT4G with alternatives