MBRD640CTT4 vs MBRD620CTT4 feature comparison

MBRD640CTT4 Sensitron Semiconductors

Buy Now Datasheet

MBRD620CTT4 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant unknown
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 6 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 5
Forward Voltage-Max (VF) 0.7 V
Rep Pk Reverse Voltage-Max 20 V

Compare MBRD640CTT4 with alternatives