MBRD640CT
vs
SK84-3G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
DIOTEC SEMICONDUCTOR AG
Part Package Code
DPAK
Package Description
R-PSSO-G2
SMC, 2 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE
Application
POWER
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
0.5 V
JESD-30 Code
R-PSSO-G2
R-PDSO-C2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
75 A
150 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-50 °C
Output Current-Max
3 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Current-Max
100 µA
100 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
C BEND
Terminal Position
SINGLE
DUAL
Base Number Matches
6
1
Rohs Code
Yes
Date Of Intro
2018-04-30
Samacsys Manufacturer
Diotec
JEDEC-95 Code
DO-214AB
Moisture Sensitivity Level
1
Compare MBRD640CT with alternatives
Compare SK84-3G with alternatives