MBRD640CT vs MBRDH640CTG00HE3TR feature comparison

MBRD640CT onsemi

Buy Now Datasheet

MBRDH640CTG00HE3TR

Part not found

Search for MBRDH640CTG00HE3TR
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description PLASTIC, CASE 369C-01, DPAK-3
Pin Count 3
Manufacturer Package Code CASE 369C-01
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Application POWER
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 75 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE
Base Number Matches 6

Compare MBRD640CT with alternatives