MBRD360RL vs 30WQ06FTRRPBF feature comparison

MBRD360RL Rochester Electronics LLC

Buy Now Datasheet

30WQ06FTRRPBF International Rectifier

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERNATIONAL RECTIFIER CORP
Package Description R-PSSO-G2
Pin Count 3
Manufacturer Package Code CASE 369C-01
Reach Compliance Code unknown not_compliant
Additional Feature FREE WHEELING DIODE LEAKAGE CURRENT IS NOT AT 25 DEG C
Application POWER GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Non-rep Pk Forward Current-Max 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 0.6 V
Operating Temperature-Max 125 °C
Reverse Current-Max 20000 µA

Compare 30WQ06FTRRPBF with alternatives