MBRD360RL vs 30WQ06F feature comparison

MBRD360RL Motorola Mobility LLC

Buy Now Datasheet

30WQ06F New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MOTOROLA INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code DPAK
Package Description R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application POWER GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2
Non-rep Pk Forward Current-Max 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 3 A 3.3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING
Terminal Position SINGLE
Base Number Matches 4 3
Forward Voltage-Max (VF) 1.14 V
Reverse Current-Max 2000 µA

Compare MBRD360RL with alternatives