MBRD1045TR vs MBRB1045 feature comparison

MBRD1045TR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MBRB1045 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY SEMICONDUCTORS
Package Description DPAK-3/2 PLASTIC PACKAGE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2018-07-31
Additional Feature FREE WHEELING DIODE LOW POWER LOSS, FREE WHEELING DIODE
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 1000 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 7
Part Package Code D2PAK
Pin Count 3
JEDEC-95 Code TO-263AB
Qualification Status Not Qualified

Compare MBRD1045TR with alternatives

Compare MBRB1045 with alternatives