MBRB745-G
vs
MBRB745PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
INTERNATIONAL RECTIFIER CORP
Package Description
R-PSSO-G2
R-PSSO-G2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
7.5 A
7.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
Part Package Code
TO-263
Pin Count
3
Forward Voltage-Max (VF)
0.57 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Rep Pk Reverse Voltage-Max
45 V
Terminal Finish
MATTE TIN OVER NICKEL
Compare MBRB745-G with alternatives
Compare MBRB745PBF with alternatives