MBRB735-T4 vs 6CWQ04FNTR feature comparison

MBRB735-T4 Sensitron Semiconductors

Buy Now Datasheet

6CWQ04FNTR International Rectifier

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR INTERNATIONAL RECTIFIER CORP
Part Package Code TO-263 TO-252AA
Package Description R-PSSO-G2 SIMILAR TO TO-252AA, DPAK-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 500 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 7.5 A 3.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 3
Forward Voltage-Max (VF) 0.71 V
JEDEC-95 Code TO-252AA
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 3000 µA
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare MBRB735-T4 with alternatives

Compare 6CWQ04FNTR with alternatives