MBRB3045CT-T4 vs VS-MBRB1045TRRPBF feature comparison

MBRB3045CT-T4 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

VS-MBRB1045TRRPBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY INTERTECHNOLOGY INC
Package Description R-PSSO-G2 D2PAK-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREEWHEELING DIODE
Application GENERAL PURPOSE HIGH POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 240 A 1060 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 15 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-263
Pin Count 3
Forward Voltage-Max (VF) 0.57 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 45 V
Terminal Finish MATTE TIN OVER NICKEL
Time@Peak Reflow Temperature-Max (s) 10

Compare MBRB3045CT-T4 with alternatives

Compare VS-MBRB1045TRRPBF with alternatives