MBRB3045CT-1G
vs
STPS1045BTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
VISHAY INTERTECHNOLOGY INC
Part Package Code
MECHANICAL OUTLINE
TO-252AA
Package Description
I2PAK-3
SIMILAR TO TO-252AA, DPAK-3
Pin Count
3
3
Manufacturer Package Code
418
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Vishay
Application
POWER
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
0.57 V
JEDEC-95 Code
TO-262AA
TO-252AA
JESD-30 Code
R-PSIP-T3
R-PSSO-G2
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
150 A
390 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
7
Rohs Code
No
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Compare MBRB3045CT-1G with alternatives
Compare STPS1045BTR with alternatives