MBRB25H60CTHM3/I vs MBRB30H60CT/31 feature comparison

MBRB25H60CTHM3/I Vishay Intertechnologies

Buy Now Datasheet

MBRB30H60CT/31 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description D2PAK-3/2 R-PSSO-G2
Reach Compliance Code unknown unknown
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS LOW POWER LOSS, FREE WHEELING DIODE
Application EFFICIENCY EFFICIENCY
Breakdown Voltage-Min 60 V
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 100 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Part Package Code D2PAK
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MBRB25H60CTHM3/I with alternatives

Compare MBRB30H60CT/31 with alternatives