MBRB2560CT-TP vs 43CTQ100PBF feature comparison

MBRB2560CT-TP Micro Commercial Components

Buy Now Datasheet

43CTQ100PBF Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Part Package Code TO-263 TO-220AB
Package Description D2PAK-3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer MCC
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 850 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 3
Output Current-Max 30 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 100 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 2
Forward Voltage-Max (VF) 0.98 V
JEDEC-95 Code TO-220AB
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare MBRB2560CT-TP with alternatives

Compare 43CTQ100PBF with alternatives