MBRB2545CTG vs MBRB2545CTTRL feature comparison

MBRB2545CTG onsemi

Buy Now Datasheet

MBRB2545CTTRL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI VISHAY INTERTECHNOLOGY INC
Part Package Code D2PAK 2 LEAD TO-263
Pin Count 3 3
Manufacturer Package Code 418B-04
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer onsemi
Application POWER GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.73 V 0.73 V
JESD-30 Code R-PDSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Rohs Code No
Package Description PLASTIC, SMD-220, D2PAK-3
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY

Compare MBRB2545CTG with alternatives

Compare MBRB2545CTTRL with alternatives