MBRB2535CTTRL
vs
MBRB2535CTL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MOTOROLA INC
Part Package Code
TO-263
Package Description
PLASTIC, SMD-220, D2PAK-3
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE
Application
GENERAL PURPOSE
POWER
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.73 V
0.55 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
15 A
12.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
35 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
5
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Reverse Current-Max
10000 µA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MBRB2535CTTRL with alternatives