MBRB2090CT-HE3/81 vs VS-MBRB2090CT-M3 feature comparison

MBRB2090CT-HE3/81 Vishay Intertechnologies

Buy Now Datasheet

VS-MBRB2090CT-M3 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
unknown compliant
EAR99 EAR99
GENERAL PURPOSE GENERAL PURPOSE
RECTIFIER DIODE RECTIFIER DIODE
0.65 V 0.95 V
TO-263AB TO-263AB
R-PSSO-G2 R-PSSO-G2
e3 e3
1 1
150 A 150 A
2 2
150 °C 150 °C
10 A 10 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
245 245
90 V 90 V
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN Matte Tin (Sn)
GULL WING GULL WING
SINGLE SINGLE
2 1
8541.10.00.80
11 Weeks
FREE WHEELING DIODE
CATHODE
COMMON CATHODE, 2 ELEMENTS
SILICON
2
1
-65 °C
100 µA
30

Compare MBRB2090CT-HE3/81 with alternatives

Compare VS-MBRB2090CT-M3 with alternatives