MBRB2045CT vs MUR1520 feature comparison

MBRB2045CT Vishay Semiconductors

Buy Now Datasheet

MUR1520 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS MOTOROLA INC
Package Description PLASTIC PACKAGE-3 R-PSFM-T2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE FREE WHEELING DIODE
Application EFFICIENCY ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 1.05 V
JEDEC-95 Code TO-263AB TO-220AC
JESD-30 Code R-PSSO-G2 R-PSFM-T2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 150 A 200 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 10 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 200 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 9 2
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs

Compare MBRB2045CT with alternatives

Compare MUR1520 with alternatives