MBRB2035CTHE3/81
vs
MBRB2035CT-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MICRO COMMERCIAL COMPONENTS
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
|
Application |
EFFICIENCY
|
|
Case Connection |
CATHODE
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
0.84 V
|
|
JEDEC-95 Code |
TO-263AB
|
|
JESD-30 Code |
R-PSSO-G2
|
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
150 A
|
|
Number of Elements |
2
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
10 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
245
|
240
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
35 V
|
|
Reverse Current-Max |
100 µA
|
|
Surface Mount |
YES
|
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
|
|
|
Compare MBRB2035CTHE3/81 with alternatives
Compare MBRB2035CT-T with alternatives