MBRB20100CTP vs MBR20100CS2-G1 feature comparison

MBRB20100CTP International Rectifier

Buy Now Datasheet

MBR20100CS2-G1 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE HIGH VOLTAGE POWER
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.85 V
Non-rep Pk Forward Current-Max 850 A 150 A
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 1
Package Description TO-263, 3/2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW NOISE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 100 µA
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Compare MBRB20100CTP with alternatives

Compare MBR20100CS2-G1 with alternatives