MBRB20100CT vs MBRB20100CT-TP-HF feature comparison

MBRB20100CT Freescale Semiconductor

Buy Now Datasheet

MBRB20100CT-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.85 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A 150 A
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 20 A 10 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 19 1
Package Description R-PSSO-G2
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 150 µA
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10

Compare MBRB20100CT-TP-HF with alternatives