MBRB1645 vs MBRB1645-E3/45 feature comparison

MBRB1645 Vishay Semiconductors

Buy Now Datasheet

MBRB1645-E3/45 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL SEMICONDUCTOR INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 16 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 5 2
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Samacsys Manufacturer Vishay
Forward Voltage-Max (VF) 0.63 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 200 µA
Terminal Finish Matte Tin (Sn)

Compare MBRB1645 with alternatives

Compare MBRB1645-E3/45 with alternatives