MBRB1635 vs MUR1520PBF feature comparison

MBRB1635 International Rectifier

Buy Now Datasheet

MUR1520PBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Part Package Code TO-263 TO-220AC
Package Description PLASTIC, SMD-220, D2PAK-3 R-PSFM-T2
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE ULTRA FAST RECOVERY HIGH POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.63 V 1.05 V
JESD-30 Code R-PSSO-G2 R-PSFM-T2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1800 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 16 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 200 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 5 2
Pbfree Code Yes
JEDEC-95 Code TO-220AC
Operating Temperature-Min -65 °C
Reverse Recovery Time-Max 0.035 µs

Compare MBRB1635 with alternatives

Compare MUR1520PBF with alternatives