MBRB1635 vs 18TQ045STRLPBF feature comparison

MBRB1635 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

18TQ045STRLPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD INTERNATIONAL RECTIFIER CORP
Package Description D2PAK-3 R-PSSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 1800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 16 A 18 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 5 1
Part Package Code D2PAK
Pin Count 4
Forward Voltage-Max (VF) 0.53 V
JEDEC-95 Code TO-263AB
JESD-609 Code e3
Operating Temperature-Max 175 °C
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 25000 µA
Terminal Finish MATTE TIN OVER NICKEL

Compare MBRB1635 with alternatives

Compare 18TQ045STRLPBF with alternatives