MBRB1545CT
vs
MBRB2545CT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
ONSEMI
|
Part Package Code |
D2PAK
|
TO-263
|
Package Description |
PLASTIC, D2PAK-4
|
PLASTIC, CASE 418B-04, D2PAK-3
|
Pin Count |
4
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW POWER LOSS, FREE WHEELING DIODE
|
|
Application |
EFFICIENCY
|
POWER
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
15 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
45 V
|
45 V
|
Reverse Recovery Time-Max |
0.03 µs
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn80Pb20)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Base Number Matches |
3
|
5
|
Manufacturer Package Code |
|
CASE 418B-04
|
Samacsys Manufacturer |
|
onsemi
|
|
|
|
Compare MBRB1545CT with alternatives
Compare MBRB2545CT with alternatives