MBRB10H45-E3/81 vs SBRB1045G feature comparison

MBRB10H45-E3/81 Vishay Semiconductors

Buy Now Datasheet

SBRB1045G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer VISHAY SEMICONDUCTORS ONSEMI
Part Package Code D2PAK D2PAK 2 LEAD
Package Description R-PSSO-G2 D2PAK-3/2
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS FREE WHEELING DIODE
Application EFFICIENCY POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.84 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Manufacturer Package Code 418B-04
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Reference Standard AEC-Q101
Reverse Current-Max 100 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MBRB10H45-E3/81 with alternatives

Compare SBRB1045G with alternatives