MBRB1045 vs MBRB10H45-E3/81 feature comparison

MBRB1045 Vishay Semiconductors

Buy Now Datasheet

MBRB10H45-E3/81 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Part Package Code D2PAK D2PAK
Package Description PLASTIC PACKAGE-3 R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 7 1
Pbfree Code Yes
Forward Voltage-Max (VF) 0.55 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare MBRB1045 with alternatives

Compare MBRB10H45-E3/81 with alternatives