MBRA140T3 vs SK14 feature comparison

MBRA140T3 Motorola Semiconductor Products

Buy Now Datasheet

SK14 PRO-AN Electronic Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MOTOROLA INC PRO-AN ELECTRONIC CO LTD
Package Description PLASTIC, CASE 403B-01, SMA, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-J2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Position DUAL
Base Number Matches 4 30
ECCN Code EAR99
Forward Voltage-Max (VF) 0.55 V
Non-rep Pk Forward Current-Max 25 A

Compare SK14 with alternatives