MBRA140T3 vs LSM140JE3/TR13 feature comparison

MBRA140T3 Motorola Mobility LLC

Buy Now Datasheet

LSM140JE3/TR13 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description R-PDSO-J2 DO-214BA, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 403B-01
Reach Compliance Code unknown compliant
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-214BA
ECCN Code EAR99
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.58 V
JEDEC-95 Code DO-214BA
Non-rep Pk Forward Current-Max 75 A

Compare MBRA140T3 with alternatives

Compare LSM140JE3/TR13 with alternatives