MBRA120LT3 vs SS12HM2G feature comparison

MBRA120LT3 onsemi

Buy Now Datasheet

SS12HM2G Taiwan Semiconductor

Buy Now Datasheet
No Yes
Obsolete Obsolete
ON SEMICONDUCTOR TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-C2 SMA, 2 PIN
2
CASE 403D
not_compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
onsemi Taiwan Semiconductor
FREE WHEELING DIODE LOW POWER LOSS
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.15 V
R-PDSO-C2 R-PDSO-C2
e0 e3
1 1
40 A 40 A
1 1
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
235
Not Qualified
20 V 20 V
YES YES
SCHOTTKY SCHOTTKY
TIN LEAD MATTE TIN
C BEND C BEND
DUAL DUAL
1 1
UNSPECIFIED
DO-214AC
AEC-Q101

Compare MBRA120LT3 with alternatives

Compare SS12HM2G with alternatives