MBR60100CT-E3/45
vs
NRVBB60H100CTT4G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ONSEMI
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
D2PAK-3/2
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Vishay
onsemi
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.69 V
0.98 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
350 A
350 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
30 A
30 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
D2PAK 2 LEAD
Pin Count
3
Manufacturer Package Code
418B-04
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
12 Weeks
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Reverse Current-Max
10 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MBR60100CT-E3/45 with alternatives
Compare NRVBB60H100CTT4G with alternatives