MBR5U60 vs SL56C feature comparison

MBR5U60 Frontier Electronics Co Ltd

Buy Now Datasheet

SL56C Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FRONTIER ELECTRONICS CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description R-PSFM-T2 SMC, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.58 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 R-PDSO-C2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 100 µA 500 µA
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE C BEND
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 4
Part Package Code SMC

Compare MBR5U60 with alternatives

Compare SL56C with alternatives