MBR540_B0_00001 vs SB540 feature comparison

MBR540_B0_00001 PanJit Semiconductor

Buy Now Datasheet

SB540 General Instrument Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC GENERAL INSTRUMENT CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer PANJIT
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.55 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 2.5 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 50 µA 500 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 35
Qualification Status Not Qualified

Compare MBR540_B0_00001 with alternatives

Compare SB540 with alternatives