MBR540
vs
SR540
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
BCD SEMICONDUCTOR MANUFACTURING LTD
GOODWORK SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.475 V
0.55 V
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
5 A
5 A
Rep Pk Reverse Voltage-Max
40 V
40 V
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
3
30
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-27
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reverse Current-Max
5000 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Compare MBR540 with alternatives
Compare SR540 with alternatives