MBR4045PT vs MBR4045PT feature comparison

MBR4045PT Fairchild Semiconductor Corporation

Buy Now Datasheet

MBR4045PT Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Part Package Code TO-247
Package Description TO-3P, 3 PIN
Pin Count 3
Manufacturer Package Code TO-247, MOLDED, 3 LEADS, JEDEC OPTION AD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE LOW POWER LOSS, FREE WHEELING
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 0.7 V
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 40 A 40 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Samacsys Manufacturer Vishay

Compare MBR4045PT with alternatives

Compare MBR4045PT with alternatives