MBR340RL
vs
MBR340_R2_00001
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
PAN JIT INTERNATIONAL INC
Reach Compliance Code
unknown
not_compliant
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
0.7 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reverse Current-Max
50 µA
Terminal Form
WIRE
Terminal Position
AXIAL
Compare MBR340_R2_00001 with alternatives