MBR340-G vs 1N5822-B feature comparison

MBR340-G Sensitron Semiconductors

Buy Now Datasheet

1N5822-B Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SENSITRON SEMICONDUCTOR RECTRON LTD
DO-201AD DO-201AD
O-PALF-W2
2 2
compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, HIGH RELIABILITY HIGH RELIABILITY
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-201AD DO-201AD
O-PALF-W2 O-PALF-W2
1
96 A 80 A
1 1
1 1
2 2
150 °C 150 °C
-40 °C -55 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
NO NO
SCHOTTKY SCHOTTKY
WIRE WIRE
AXIAL AXIAL
1 4
40 V
0.95 V
e3
MIL-STD-202E
40 V
20 µA
40 V
MATTE TIN

Compare MBR340-G with alternatives

Compare 1N5822-B with alternatives